
US91AEVK-AAA-000-BU | |
|---|---|
DigiKey Part Number | US91AEVK-AAA-000-BU-ND |
Manufacturer | |
Manufacturer Product Number | US91AEVK-AAA-000-BU |
Description | IC MOTOR DRIVER ON/OFF TO92-4 |
Customer Reference | |
Detailed Description | Motor Driver On/Off TO-92-4 (flat) |
EDA/CAD Models | US91AEVK-AAA-000-BU Models |
Category | Current - Output 250mA |
Manufacturer Melexis Technologies NV | Voltage - Supply 4.7V ~ 30V |
Packaging Bulk | Voltage - Load 4.7V ~ 30V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 4-SSIP |
Interface On/Off | Supplier Device Package TO-92-4 (flat) |
Applications Fan Motor Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50820 | $508.20 |

