Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Triaxis®: Unique Position Sensing Solution

MLX90360LDC-ACD-000-TU

DigiKey Part Number
MLX90360LDC-ACD-000-TU-ND
Manufacturer
Manufacturer Product Number
MLX90360LDC-ACD-000-TU
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.83000$2.83
10$2.11000$21.10
80$1.75963$140.77
160$1.68150$269.04
320$1.61716$517.49
560$1.57357$881.20
1,040$1.53274$1,594.05
2,560$1.48467$3,800.76
5,040$1.45574$7,336.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.