Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Triaxis®: Unique Position Sensing Solution

MLX90360EDC-ACD-000-RE

DigiKey Part Number
MLX90360EDC-ACD-000-RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90360EDC-ACD-000-RE
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Melexis Technologies NV
Voltage - Supply
4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
For Measuring
Linear, Rotary Position
Package / Case
8-SOIC (0.154", 3.90mm Width)
Technology
Hall Effect
Supplier Device Package
8-SOIC
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Base Product Number
Output
PWM
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
3,000$1.61515$4,845.45
Manufacturers Standard Package