MLX90242ESE-GAA-000-RE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 64,216
Unit Price: $1.24000
Datasheet
Hall Effect Sensor Single Axis TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90242ESE-GAA-000-RE

DigiKey Part Number
MLX90242ESE-GAA-000-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90242ESE-GAA-000-RE
Description
SEN HALL EFFT ANLG VOLT TSOT23-3
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
4.5mA
Current - Output (Max)
100µA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
-
Supplier Device Package
TSOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes