
MLX80004KLW-BAA-101-SP | |
|---|---|
DigiKey Part Number | 413-MLX80004KLW-BAA-101-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX80004KLW-BAA-101-SP |
Description | IC TRANSCEIVER HALF 4/4 24QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LIN 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Data Rate | 20kBaud | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Bulk: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $1.43280 | $107.46 |

