
STDP2600ADT | |
|---|---|
DigiKey Part Number | 1654-STDP2600ADTTR-ND - Tape & Reel (TR) 1654-STDP2600ADTCT-ND - Cut Tape (CT) 1654-STDP2600ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDP2600ADT |
Description | IC VIDEO CONVERTER 81BGA |
Customer Reference | |
Detailed Description | Video Converter IC I2C, SPI, Serial HDMI 1.4 81-BGA (8x8) Package |
Datasheet | Datasheet |
Category | Control Interface I2C, SPI, Serial |
Manufacturer Kinetic Technologies | Voltage - Supply 3.14V ~ 3.47V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 81-LFBGA |
Function Converter | Supplier Device Package 81-BGA (8x8) |
Applications Video Display | Base Product Number |
Standards HDMI 1.4 |

