Parametric Equivalent

UF318AAA23-H1C4A | |
|---|---|
DigiKey Part Number | 1570-1201-ND |
Manufacturer | |
Manufacturer Product Number | UF318AAA23-H1C4A |
Description | IMPELLER 318X154MM 230VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 318mm Dia Ball 1165.0 CFM (32.62m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 66.0dB(A) |
Series | Power (Watts) 160W |
Packaging Bulk | RPM 1580 RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated 230VAC | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Round - 318mm Dia | Approval Agency CE, cUL, TUV, UL |
Width 154.4mm | Weight 8.3 lbs (3.8 kg) |
Air Flow 1165.0 CFM (32.62m³/min) | Current Rating (Amps) 0.700A |
Static Pressure 1.600 in H2O (398.6 Pa) | Material - Frame Steel |
Bearing Type Ball | Material - Blade Steel |
Fan Type Motorized Impellers | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF318AAA23-H1C4A-L32 | Mechatronics Fan Group | 0 | 1570-1867-ND | $203.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $201.74000 | $806.96 |


