Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 269.2 CFM (7.54m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA1751E12B1+6-FSR-EM

DigiKey Part Number
1570-1826-ND
Manufacturer
Manufacturer Product Number
MA1751E12B1+6-FSR-EM
Description
FAN AXIAL 172X50.8MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 269.2 CFM (7.54m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
269.2 CFM (7.54m³/min)
Static Pressure
0.670 in H2O (166.9 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
61.0dB(A)
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
cUL, TUV, UL
Weight
1.7 lbs (771.1 g)
Current Rating (Amps)
2.20A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$55.44250$1,108.85