
07190-72P | |
|---|---|
DigiKey Part Number | 1570-1491-ND |
Manufacturer | |
Manufacturer Product Number | 07190-72P |
Description | FAN CORD W/ WALL PLUG 72" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 72.0" (1.83m) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | NEMA 1-15 Plug | |
Length | 72.0" (1.83m) | |
Fits Terminal Size | 4.1 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | - | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.19000 | $9.19 |
| 10 | $7.60600 | $76.06 |
| 25 | $6.99080 | $174.77 |
| 50 | $6.54300 | $327.15 |
| 100 | $6.11500 | $611.50 |
| 250 | $5.58532 | $1,396.33 |
| 500 | $5.25000 | $2,625.00 |














