
07190-48P | |
|---|---|
DigiKey Part Number | 1570-1484-ND |
Manufacturer | |
Manufacturer Product Number | 07190-48P |
Description | FAN CORD W/ WALL PLUG 48" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 48.0" (1.22m) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | NEMA 1-15 Plug | |
Length | 48.0" (1.22m) | |
Fits Terminal Size | 4.1 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | - | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $6.48800 | $64.88 |
| 25 | $5.96640 | $149.16 |
| 50 | $5.58540 | $279.27 |
| 100 | $5.22110 | $522.11 |
| 250 | $4.76924 | $1,192.31 |
| 500 | $4.45276 | $2,226.38 |
| 1,000 | $4.43750 | $4,437.50 |














