
07190-36R | |
|---|---|
DigiKey Part Number | 1570-1427-ND |
Manufacturer | |
Manufacturer Product Number | 07190-36R |
Description | FAN CORD W/ RED TRACER 36" |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 36.0" (914.4mm) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | Open Wires | |
Length | 36.0" (914.4mm) | |
Fits Terminal Size | 4.1 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | - | |
Operating Temperature | 105°C | |
Features | Red Tracer | |
Base Product Number |

