
07190-24P | |
|---|---|
DigiKey Part Number | 07190-24P-ND |
Manufacturer | |
Manufacturer Product Number | 07190-24P |
Description | 24" CORD WITH WALL PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 24.0" (609.6mm) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | NEMA 1-15 Plug | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | 4.1 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | - | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.56000 | $6.56 |














