Direct

TS-400-212B | |
|---|---|
DigiKey Part Number | TS-400-212B-ND |
Manufacturer | |
Manufacturer Product Number | TS-400-212B |
Description | INVERTER 12VDC 400W 1 OUTLET |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 400 W Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 400 W |
Packaging Box | Power - Output Surge 800 W |
Part Status Obsolete | Remote Capability Yes |
Type Inverter | Region Utilized Europe |
Voltage - Output 230VAC | Size 8.07" L x 6.22" W x 2.64" H (205.0mm x 158.0mm x 67.0mm) |
Voltage - Input 12VDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISI-501-212B | MEAN WELL USA Inc. | 3 | 1866-5272-ND | $192.50000 | Direct |


