Direct

TS-200-224B | |
|---|---|
DigiKey Part Number | TS-200-224B-ND |
Manufacturer | |
Manufacturer Product Number | TS-200-224B |
Description | INVERTER 24VDC 200W 1 OUTLET |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 200 W Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 200 W |
Packaging Box | Power - Output Surge 400 W |
Part Status Obsolete | Remote Capability Yes |
Type Inverter | Region Utilized Europe |
Voltage - Output 230VAC | Size 8.07" L x 6.22" W x 2.32" H (205.0mm x 158.0mm x 59.0mm) |
Voltage - Input 24VDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISI-501-224B | MEAN WELL USA Inc. | 0 | 1866-5273-ND | $192.50000 | Direct |


