
SPB09C-12 | |
|---|---|
DigiKey Part Number | 1866-SPB09C-12-ND |
Manufacturer | |
Manufacturer Product Number | SPB09C-12 |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 750mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.94" L x 0.38" W x 0.44" H (24.0mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
Current - Output (Max) 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |

