
SMT01B-15 | |
|---|---|
DigiKey Part Number | 1866-SMT01B-15-ND |
Manufacturer | |
Manufacturer Product Number | SMT01B-15 |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Obsolete | Efficiency 75% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.60" L x 0.44" W x 0.28" H (15.2mm x 11.1mm x 7.1mm) |
Voltage - Input (Max) 36V | Approval Agency CE, EAC |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 67mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1T12CW_2415S1.5RP | GAPTEC Electronic | 0 | 3182-1T12CW_2415S1.5RP-ND | $12.29969 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |

