SMT01A-15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: $12.29969
Datasheet
Isolated Module DC DC Converter 1 Output 15V 67mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT01A-15

DigiKey Part Number
1866-SMT01A-15-ND
Manufacturer
Manufacturer Product Number
SMT01A-15
Description
DC DC CONVERTER 15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 90°C (With Derating)
Part Status
Obsolete
Efficiency
75%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
12-SMD Module, 10 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.60" L x 0.44" W x 0.28" H (15.2mm x 11.1mm x 7.1mm)
Voltage - Input (Max)
18V
Approval Agency
CE, EAC
Voltage - Output 1
Base Product Number
Current - Output (Max)
67mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1T12CW_1215S1.5RPGAPTEC Electronic03182-1T12CW_1215S1.5RP-ND$12.29969Similar
Obsolete
This product is no longer manufactured. View Substitutes