
SE-1000-9 | |
|---|---|
DigiKey Part Number | SE-1000-9-ND |
Manufacturer | |
Manufacturer Product Number | SE-1000-9 |
Description | AC/DC CONVERTER 9V 900W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | SE-1000-9 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -20°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote On/Off, Remote Sense |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm) |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | Approval Agency cURus |
Voltage - Output 1 9V | Minimum Load Required No |
Current - Output 1 100 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.80000 | $175.80 |
| 5 | $167.52000 | $837.60 |
| 10 | $162.50000 | $1,625.00 |

