
PS-35-5 | |
|---|---|
DigiKey Part Number | PS-35-5-ND |
Manufacturer | |
Manufacturer Product Number | PS-35-5 |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 78% |
Part Status Obsolete | Operating Temperature -20°C ~ 65°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 4.00" L x 2.00" W x 0.94" H (101.6mm x 50.8mm x 24.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 6 A | Minimum Load Required No |



