
PB-120N-54P | |
|---|---|
DigiKey Part Number | 1866-5376-ND |
Manufacturer | |
Manufacturer Product Number | PB-120N-54P |
Description | BATT CHRGR OPEN FRAME 55.2V 2.2A |
Customer Reference | |
Detailed Description | Open Frame Battery Charger 55.2V 2.2A 54V |
Datasheet | Datasheet |
Category | Voltage - Input 88 ~ 132VAC, 176 ~ 264VAC |
Manufacturer MEAN WELL USA Inc. | Power - Max 121.44W |
Series | Size / Dimension 5.67" L x 3.54" W x 1.30" H (144.0mm x 90.0mm x 33.0mm) |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style Rectangular Connector |
Type Open Frame | Features LED Indicator |
Battery Chemistry Lead Acid | Operating Temperature -10°C ~ 45°C |
Battery Cell Size 54V | Approval Agency CB, CE, cULus, GS |
Number of Cells 1 | Weight 1100 g |
Voltage - Nominal 55.2V | Base Product Number |
Charge Current - Max 2.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.36000 | $33.36 |
| 5 | $31.72600 | $158.63 |
| 10 | $31.04400 | $310.44 |

