
PB-120N-54C | |
|---|---|
DigiKey Part Number | PB-120N-54C-ND |
Manufacturer | |
Manufacturer Product Number | PB-120N-54C |
Description | BATT CHARGER ENCLOSED 55.2V 2.2A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 55.2V 2.2A 54V |
Datasheet | Datasheet |
Category | Voltage - Input 88 ~ 132VAC, 176 ~ 264VAC |
Manufacturer MEAN WELL USA Inc. | Power - Max 121.44W |
Series | Size / Dimension 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) |
Packaging Box | Mounting Type Desktop |
Part Status Obsolete | Termination Style DIN, 3 Pin |
Type Enclosed | Features LED Indicator |
Battery Chemistry Lead Acid | Operating Temperature -10°C ~ 45°C |
Battery Cell Size 54V | Approval Agency CB, CE, cULus, GS |
Number of Cells 1 | Weight 1100 g |
Voltage - Nominal 55.2V | Base Product Number |
Charge Current - Max 2.2A |

