1.08A 60V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODLV-65A-60

DigiKey Part Number
1866-3665-ND
Manufacturer
Manufacturer Product Number
ODLV-65A-60
Description
LED DRIVER CV AC/DC 60V 1.08A
Customer Reference
Detailed Description
1.08A 60V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
65 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, SCP
Part Status
Obsolete
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 85°C
Type
Constant Voltage
Efficiency
90%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
4.76" L x 3.03" W x 1.12" H (121.0mm x 77.0mm x 28.5mm)
Voltage - Input (Min)
180VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
60V
Base Product Number
Current - Output (Max)
1.08A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ODLV-65-60MEAN WELL USA Inc.121866-3660-ND$28.50000Parametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Box
QuantityUnit PriceExt Price
1$29.45000$29.45
10$26.81500$268.15