3.4A 21.6 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPF-120D-36

DigiKey Part Number
1866-3560-ND
Manufacturer
Manufacturer Product Number
NPF-120D-36
Description
LED DRVR CC AC/DC 21.6-36V 3.4A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.4A 21.6 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
122 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current
Efficiency
89.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
21.6 ~ 36V
Base Product Number
Current - Output (Max)
3.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$46.20000$46.20
5$44.00000$220.00
10$42.00000$420.00
25$40.80040$1,020.01