24VDC Voltage Input 1700 W Power Output Continuous Inverter, UPS 1 AC Outlets International
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24VDC Voltage Input 1700 W Power Output Continuous Inverter, UPS 1 AC Outlets International
NTU-1700-224UN

NTU-1700-224UN

DigiKey Part Number
1866-NTU-1700-224UN-ND
Manufacturer
Manufacturer Product Number
NTU-1700-224UN
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 1700 W Power Output Continuous Inverter, UPS 1 AC Outlets International
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
1
Manufacturer
MEAN WELL USA Inc.
Connector - Voltage Input
Terminals
Series
Power - Output Continuous
1700 W
Packaging
Bulk
Power - Output Surge
3400 W
Part Status
Active
Remote Capability
No
Type
Inverter, UPS
Region Utilized
International
Voltage - Output
230VAC
Size
15.75" L x 7.24" W x 2.76" H (400.0mm x 184.0mm x 70.0mm)
Voltage - Input
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$486.36000$486.36
5$446.58200$2,232.91
10$430.46700$4,304.67