
MPM-90-15 | |
|---|---|
DigiKey Part Number | 1866-MPM-90-15-ND |
Manufacturer | |
Manufacturer Product Number | MPM-90-15 |
Description | AC/DC CONVERTER 15V 85W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 5.67A 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, Medical |
Manufacturer MEAN WELL USA Inc. | Operating Temperature -30°C ~ 80°C (With Derating) |
Series | Efficiency 92.5% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Line Regulation ±0.5% |
Voltage - Output 1 15V | Load Regulation ±0.5% |
Current - Output (Max) 5.67A | Base Product Number |
Power (Watts) 85 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.60000 | $27.60 |
| 5 | $26.20000 | $131.00 |
| 10 | $25.10000 | $251.00 |
| 25 | $24.40000 | $610.00 |

