Open Frame AC DC Converters 1 Output 13.5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPP-100-13.5

DigiKey Part Number
1866-5317-ND
Manufacturer
Manufacturer Product Number
LPP-100-13.5
Description
AC/DC CONVERTER 13.5V 101W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 13.5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
79%
Packaging
Box
Operating Temperature
-10°C ~ 60°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.74" L x 2.44" W x 1.32" H (222.0mm x 62.0mm x 33.6mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
13.5V
Minimum Load Required
No
Current - Output 1
7.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$32.70000$32.70
5$31.10000$155.50
10$29.80000$298.00
25$28.90000$722.50