
LPF-40D-54 | |
|---|---|
DigiKey Part Number | 1866-3209-ND |
Manufacturer | |
Manufacturer Product Number | LPF-40D-54 |
Description | LED DRVR CC AC/DC 32.4-54V 760MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 760mA 32.4 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 41 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, PSE, TUV, UR |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 32.4 ~ 54V | Base Product Number |
Current - Output (Max) 760mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPF-40D-54 | MEAN WELL USA Inc. | 6 | 1866-3581-ND | $25.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.20000 | $27.20 |
| 5 | $25.90000 | $129.50 |
| 10 | $24.70000 | $247.00 |
| 25 | $24.00000 | $600.00 |

