960mA 25.2 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF-40D-42

DigiKey Part Number
1866-3207-ND
Manufacturer
Manufacturer Product Number
LPF-40D-42
Description
LED DRVR CC AC/DC 25.2-42V 960MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
960mA 25.2 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
40 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 80°C
Type
Constant Current
Efficiency
88.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC, PSE, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
25.2 ~ 42V
Base Product Number
Current - Output (Max)
960mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPF-40D-42MEAN WELL USA Inc.51866-3579-ND$26.80000Parametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$27.20000$27.20
5$25.90000$129.50
10$24.70000$247.00
25$24.00000$600.00