Similar

IDLC-45A-700 | |
|---|---|
DigiKey Part Number | 1866-2935-ND |
Manufacturer | |
Manufacturer Product Number | IDLC-45A-700 |
Description | LED DRVR CC AC/DC 38-64V 700MA |
Customer Reference | |
Detailed Description | 700mA 38 ~ 64V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 45 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Obsolete | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 85°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 4.72" L x 2.95" W x 0.98" H (120.0mm x 75.0mm x 25.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 38 ~ 64V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED40W-054-C0700 | Thomas Research Products | 504 | 1121-1071-ND | $40.15000 | Similar |


