IDLC-45A-1400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 135
Unit Price: $31.40000
Datasheet

Similar


Thomas Research Products
In Stock: 98
Unit Price: $63.41000
Datasheet
1.4A 19 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDLC-45A-1400

DigiKey Part Number
1866-2932-ND
Manufacturer
Manufacturer Product Number
IDLC-45A-1400
Description
LED DRIVER CC AC/DC 19-32V 1.4A
Customer Reference
Detailed Description
1.4A 19 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.4A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
45 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Dimming
Analog, PWM
Part Status
Obsolete
Features
SCP
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 85°C
Type
Constant Current
Efficiency
83%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
4.72" L x 2.95" W x 0.98" H (120.0mm x 75.0mm x 25.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
19 ~ 32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCM-60UMEAN WELL USA Inc.1351866-3081-ND$31.40000Similar
LED50W-036-C1400-DThomas Research Products981121-1088-ND$63.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes