
HVGC-150-700A | |
|---|---|
DigiKey Part Number | 1866-2880-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-150-700A |
Description | LED DRVR CC AC/DC 21-215V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 21 ~ 215V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 151 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CE, cURus, TUV |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 21 ~ 215V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.40000 | $80.40 |
| 5 | $76.60000 | $383.00 |
| 10 | $73.20000 | $732.00 |
| 25 | $71.10000 | $1,777.50 |

