6A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVG-320-54AB

DigiKey Part Number
1866-HVG-320-54AB-ND
Manufacturer
Manufacturer Product Number
HVG-320-54AB
Description
I/P 180~528VAC O/P +54V6A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HVG-320-54AB Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
324 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current, Voltage
Efficiency
94%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm)
Voltage - Input (Min)
180VAC
Approval Agency
cURus, EAC, FCC
Voltage - Input (Max)
528VAC
Mounting Type
Chassis Mount
Voltage - Output
54V
Base Product Number
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$128.30000$128.30
5$122.20000$611.00
10$116.80000$1,168.00
25$113.40000$2,835.00