6A 49 ~ 58V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVG-320-54A

DigiKey Part Number
1866-2840-ND
Manufacturer
Manufacturer Product Number
HVG-320-54A
Description
LED DRVR CC/CV AC/DC 49-58V 6A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6A 49 ~ 58V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HVG-320-54A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
324 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current, Voltage
Efficiency
94%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm)
Voltage - Input (Min)
180VAC
Approval Agency
cURus
Voltage - Input (Max)
528VAC
Mounting Type
Chassis Mount
Voltage - Output
49 ~ 58V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$123.50000$123.50
5$117.70000$588.50
10$112.50000$1,125.00
25$109.20000$2,730.00