
HVG-320-42A | |
|---|---|
DigiKey Part Number | 1866-2836-ND |
Manufacturer | |
Manufacturer Product Number | HVG-320-42A |
Description | LED DRVR CC/CV AC/DC 38-45V 7.6A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.6A 38 ~ 45V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-320-42A Models |
Category | Current - Output (Max) 7.6A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 319 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 38 ~ 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.50000 | $123.50 |
| 5 | $117.70000 | $588.50 |
| 10 | $112.50000 | $1,125.00 |
| 25 | $109.20000 | $2,730.00 |

