
HVG-320-36AB | |
|---|---|
DigiKey Part Number | 1866-HVG-320-36AB-ND |
Manufacturer | |
Manufacturer Product Number | HVG-320-36AB |
Description | I/P 180~528VAC O/P +36V8.9A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.9A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-320-36AB Models |
Category | Power (Watts) 320 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus, EAC, FCC |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 36V | Base Product Number |
Current - Output (Max) 8.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.30000 | $128.30 |
| 5 | $122.20000 | $611.00 |
| 10 | $116.80000 | $1,168.00 |
| 25 | $113.40000 | $2,835.00 |

