


HLG-240H-C1750B | |
|---|---|
DigiKey Part Number | 1866-2458-ND |
Manufacturer | |
Manufacturer Product Number | HLG-240H-C1750B |
Description | LED DRVR CC AC/DC 71-143V 1.75A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75A 71 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-240H-C1750B Models |
Category | Power (Watts) 250 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 94% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 71 ~ 143V | Base Product Number |
Current - Output (Max) 1.75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.20000 | $73.20 |
| 5 | $69.70000 | $348.50 |
| 10 | $66.60000 | $666.00 |
| 25 | $64.70040 | $1,617.51 |

