4.45A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.45A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-240H-54AB

DigiKey Part Number
1866-HLG-240H-54AB-ND
Manufacturer
Manufacturer Product Number
HLG-240H-54AB
Description
O/P +54V4.45A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.45A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-240H-54AB Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
240 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current, Voltage
Efficiency
93.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, KC, PSE, RCM, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
54V
Base Product Number
Current - Output (Max)
4.45A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$74.10000$74.10
5$70.60000$353.00
10$67.50000$675.00
25$65.50040$1,637.51