GEM12I48-P1J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phihong USA
In Stock: 0
Unit Price: $8.77800
Datasheet
48V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEM12I48-P1J

DigiKey Part Number
1866-1802-ND
Manufacturer
Manufacturer Product Number
GEM12I48-P1J
Description
AC/DC WALL MOUNT ADAPTER 48V 12W
Customer Reference
Detailed Description
48V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
70.9" (1.80m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Size / Dimension
2.91" L x 1.54" W x 1.91" H (73.9mm x 39.0mm x 48.5mm)
Voltage - Output
48V
Approval Agency
CE, cURus, TUV
Current - Output (Max)
250mA
Base Product Number
Power (Watts)
12 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSAC12R-480-RPhihong USA0993-PSAC12R-480-R-ND$8.77800Similar
Obsolete
This product is no longer manufactured. View Substitutes