


CP30722SM440 | |
|---|---|
DigiKey Part Number | 4654-CP30722SM440-ND |
Manufacturer | |
Manufacturer Product Number | CP30722SM440 |
Description | DLSLIM METAL CAT6 SHLD #4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30722SM440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.81000 | $12.81 |
| 10 | $10.88400 | $108.84 |
| 25 | $10.20200 | $255.05 |
| 50 | $9.71480 | $485.74 |
| 100 | $9.25120 | $925.12 |
| 250 | $8.67236 | $2,168.09 |
| 500 | $8.25884 | $4,129.42 |
| 1,000 | $7.86517 | $7,865.17 |

