Cable Assembly Coaxial N-Type to SMA RG-402 79.0" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-NM-SM(QTY:2m)

DigiKey Part Number
4613-RG402-NM-SM(QTY:2m)-ND
Manufacturer
Manufacturer Product Number
RG402-NM-SM(QTY:2m)
Description
COAX CBL N-TYPE TO SMA 6.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-402 79.0" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
79.0" (2.0m) 6.6'
Part Status
Active
Cable Type
RG-402
Style
N-Type to SMA
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,995
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$120.99000$120.99
10$111.05100$1,110.51
25$101.53200$2,538.30
Alternate Length
COAX CBL N-TYPE TO SMA 16.4'
In-Stock: 10000
Unit Price: $150.51000
COAX CBL N-TYPE TO SMA 13.1'
In-Stock: 10000
Unit Price: $140.67000
COAX CBL N-TYPE TO SMA 7'
In-Stock: 10000
Unit Price: $123.17000
COAX CBL N-TYPE TO SMA 17.7"
In-Stock: 10000
Unit Price: $105.72000
COAX CBL N-TYPE TO SMA 3"
In-Stock: 10000
Unit Price: $101.29000