
LMR-400-LLPX-500Ft | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LLPX-500Ft-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LLPX-500Ft |
Description | CABLE COAX PLENUM LMR-400 500' |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable LMR-400 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Series | Length 500.0' (152.40m) |
Packaging Spool | Jacket Color Red |
Part Status Active | Conductor Material Aluminum, Copper Coated |
Cable Type Coaxial - Plenum | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group LMR-400 | Dielectric Diameter 0.285" (7.24mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Fluoropolymer | VoP, Velocity of Propagation 76.0 |
Jacket (Insulation) Diameter 0.370" (9.40mm) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,900.50000 | $4,900.50 |
| 2 | $4,677.75000 | $9,355.50 |
| 4 | $4,455.00000 | $17,820.00 |

