


UG2GHL-TP | |
|---|---|
DigiKey Part Number | 353-UG2GHL-TPTR-ND - Tape & Reel (TR) 353-UG2GHL-TPCT-ND - Cut Tape (CT) 353-UG2GHL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UG2GHL-TP |
Description | DIODE STANDARD 400V 2A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 26pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.36000 | $3.60 |
| 100 | $0.22930 | $22.93 |
| 500 | $0.17256 | $86.28 |
| 1,000 | $0.15423 | $154.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.13435 | $335.88 |
| 5,000 | $0.12205 | $610.25 |
| 7,500 | $0.11578 | $868.35 |
| 12,500 | $0.10873 | $1,359.12 |
| 17,500 | $0.10455 | $1,829.62 |
| 25,000 | $0.10050 | $2,512.50 |

