Similar
Similar



SMCJ1.5KE530CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE530CA-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE530CA-TP |
Description | TVS DIODE 477VWM 725VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 477V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28279 | $848.37 |
| 6,000 | $0.26125 | $1,567.50 |
| 9,000 | $0.25028 | $2,252.52 |
| 15,000 | $0.23795 | $3,569.25 |
| 21,000 | $0.23750 | $4,987.50 |


