Similar
Similar



SMCJ1.5KE170A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE170A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE170A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE170A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE170A-TP |
Description | TVS DIODE 145VWM 234VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47700 | $4.77 |
| 100 | $0.30670 | $30.67 |
| 500 | $0.23316 | $116.58 |
| 1,000 | $0.20944 | $209.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17929 | $537.87 |
| 6,000 | $0.16410 | $984.60 |
| 9,000 | $0.15636 | $1,407.24 |
| 15,000 | $0.14766 | $2,214.90 |
| 21,000 | $0.14250 | $2,992.50 |
| 30,000 | $0.13750 | $4,125.00 |


