207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-2144AB

SMCJ1.5KE150AQ-TP

DigiKey Part Number
353-SMCJ1.5KE150AQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ1.5KE150AQ-TP
Description
TVS DIODE 128VWM 207VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
142.5V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31990$959.70
6,000$0.29616$1,776.96
9,000$0.28407$2,556.63
15,000$0.27500$4,125.00
Manufacturers Standard Package