Zener Diode 16 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 1 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ4745AQ-TP

DigiKey Part Number
353-SMAJ4745AQ-TPTR-ND - Tape & Reel (TR)
353-SMAJ4745AQ-TPCT-ND - Cut Tape (CT)
353-SMAJ4745AQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ4745AQ-TP
Description
DIODE ZENER 16V 1W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,993
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.39100$3.91
100$0.24930$24.93
500$0.18814$94.07
1,000$0.16839$168.39
2,000$0.15176$303.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.12698$952.35
15,000$0.11691$1,753.65
22,500$0.11178$2,515.05
37,500$0.10602$3,975.75
52,500$0.10260$5,386.50
75,000$0.09929$7,446.75
Manufacturers Standard Package