


SK820LQ-TP | |
|---|---|
DigiKey Part Number | 353-SK820LQ-TPTR-ND - Tape & Reel (TR) 353-SK820LQ-TPCT-ND - Cut Tape (CT) 353-SK820LQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK820LQ-TP |
Description | DIODE SCHOTTKY 200V 8A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 165pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.67000 | $6.70 |
| 100 | $0.51950 | $51.95 |
| 500 | $0.40418 | $202.09 |
| 1,000 | $0.36705 | $367.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31990 | $959.70 |
| 6,000 | $0.29925 | $1,795.50 |
| 9,000 | $0.27500 | $2,475.00 |

