
SLD16CA-AP | |
|---|---|
DigiKey Part Number | 353-SLD16CA-AP-ND |
Manufacturer | |
Manufacturer Product Number | SLD16CA-AP |
Description | TVS DIODE 16VWM 26VC R6 |
Customer Reference | |
Detailed Description | 26V Clamp 229A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 229A | |
Power - Peak Pulse | 6000W (6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |

