



SK510BH-LTP | |
|---|---|
DigiKey Part Number | 353-SK510BH-LTPTR-ND - Tape & Reel (TR) 353-SK510BH-LTPCT-ND - Cut Tape (CT) 353-SK510BH-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK510BH-LTP |
Description | DIODE SCHOTTKY 100V 5A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.32100 | $3.21 |
| 100 | $0.20360 | $20.36 |
| 500 | $0.15258 | $76.29 |
| 1,000 | $0.13609 | $136.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11512 | $345.36 |
| 6,000 | $0.10454 | $627.24 |
| 9,000 | $0.09915 | $892.35 |
| 15,000 | $0.09309 | $1,396.35 |
| 21,000 | $0.08950 | $1,879.50 |
| 30,000 | $0.08601 | $2,580.30 |

