SMBJ5384BHE3-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,603
Unit Price: $0.54000
Datasheet
Zener Diode 160 V 5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 160 V 5 W ±5% Surface Mount DO-214AA (SMB)
TSB-5

SMBJ5384BHE3-TP

DigiKey Part Number
353-SMBJ5384BHE3-TP-ND
Manufacturer
Manufacturer Product Number
SMBJ5384BHE3-TP
Description
DIODE ZENER 160V 5W DO214AA
Customer Reference
Detailed Description
Zener Diode 160 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
350 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 122 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes